Filter Your Search
1 - 10 of 16 results
|
FX425B-FREQ1-BBD10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 10 pF | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 13 MHz | 12 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
FX425B-13.000MHZ-BBD00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 13 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
FX425B-12.000MHZ-BBD10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 10 pF | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | ||||
|
FX425B-FREQ2-BBD00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | 50 MHz | 13 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||
|
FX425B-13.000MHZ-BBD10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 13 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 10 pF | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | ||||
|
FX425B-12.999999MHZ-BBD00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 13 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
FX425B-FREQ2-BBD10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 10 pF | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 50 MHz | 13 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
FX425B-16.000MHZ-BBD10010
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 10 pF | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
FX425B-12.000-T1
Fox Electronics
|
Check for Price | Yes | Obsolete | 12 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||
|
FX425B-50.000MHZ-BBD10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 10 pF | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 |