Filter Your Search
1 - 2 of 2 results
|
FX2C-100P-1.27DSAL(71)
Hirose Electric Co Ltd
|
$6.0931 | No | Yes | Not Recommended | 100 | 2 | 2.54 mm | 4 | 45 mΩ | 500 mA | MALE | 500 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 300VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.276 inch | 0.335 inch | 2.896 inch | 0.13 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | |||||
|
FX2C-100P-1.27DSAL
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 100 | 2 | 1.27 mm | 4 | 45 mΩ | 500 mA | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | STAGGERED CONFIGURATION, POLARIZED | 300VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | GOLD | BRASS/PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.276 inch | 0.335 inch | 2.896 inch | 0.13 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |