Filter Your Search
1 - 10 of 10 results
|
FX135B-327
Fox Electronics
|
$0.2500 | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0162 % | 3 PPM/YEAR | 70 kΩ | 9 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.10 | Fox | |||
|
FX135A-327
Fox Electronics
|
$0.3468 | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0162 % | 3 PPM/YEAR | 70 kΩ | 12.5 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.10 | Fox | EAR99 | ||
|
FX1350032
Diodes Incorporated
|
Check for Price | Yes | Active | 13.5 MHz | 3 PPM/FIRST YEAR | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | SURFACE MOUNT | YES | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | DIODES INC | SMD, 4 PIN | compliant | 8541.60.00.50 | EAR99 | |||||||||||||
|
FX135B-327-T3
Fox Electronics
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0162 % | 3 PPM/YEAR | 70 kΩ | 9 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.10 | |||||
|
FX135-0.032768-EZM99910
Fox Electronics
|
Check for Price | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0162 % | 3 PPM/YEAR | 70 kΩ | 9 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.10 | |||||
|
FX135-0.032768MHZ-EZM12510
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0162 % | 3 PPM/YEAR | 70 kΩ | 12.5 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.10 | ||||
|
FX135L-32.768KHZ-EZM12510
Fox Electronics
|
Check for Price | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 50 kΩ | 12.5 pF | 3.2mm x 1.5mm x 0.9 mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 1.5mm x 0.9 mm | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.10 | ||||||
|
FX135-0.032768MHZ-EZM99910
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0162 % | 3 PPM/YEAR | 70 kΩ | 9 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.10 | ||||
|
FX135A-327-T3
Fox Electronics
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0162 % | 3 PPM/YEAR | 70 kΩ | 12.5 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.10 | Fox | EAR99 | |||
|
FX135-0.032768-EZM12510
Fox Electronics
|
Check for Price | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0162 % | 3 PPM/YEAR | 70 kΩ | 12.5 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.10 |