Parametric results for: FX033 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fx033
Select parts from the table below to compare.
Compare
Compare
FX033
Texas Instruments
Check for Price Buy Yes Yes Obsolete 12 V 22 V 3 V 13.5 A YES BUCK 800 kHz ALSO REQ SUPPLY V5 FROM 4.6 TO 5.5 V; OUTPUT VOLTAGE RANGE FROM -0.1 TO 5.5V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-PQCC-N28 e3 Not Qualified 2 85 °C -10 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.14X.18,16 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 400 µm QUAD 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC HVQCCN, LCC28,.14X.18,16 compliant EAR99 8542.39.00.01
FX033Z
Texas Instruments
Check for Price Buy Yes Yes Obsolete 12 V 22 V 3 V 13.5 A YES BUCK 800 kHz ALSO REQ SUPPLY V5 FROM 4.6 TO 5.5 V; OUTPUT VOLTAGE RANGE FROM -0.1 TO 5.5V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-PQCC-N28 e3 Not Qualified 2 85 °C -10 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.14X.18,16 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 400 µm QUAD 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC HVQCCN, LCC28,.14X.18,16 compliant EAR99 8542.39.00.01