Filter Your Search
1 - 10 of 3,482 results
|
FX-702-EDT-KMMA-D6-TJ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | COMMERCIAL | R-XQCC-N14 | e4 | 1 | 70 °C | 260 | 15 | 14 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 5.1 mm | 7.5 mm | 2.65 mm | MICROSEMI CORP | QFN-14 | compliant | 8542.39.00.01 | |||
|
FX-702-ECE-HLMM-P2-TG
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XQCC-N14 | e4 | 1 | 85 °C | -40 °C | 260 | 15 | 14 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 5.1 mm | 7.5 mm | 2.65 mm | VECTRON INTERNATIONAL | QCCN, | compliant | |||
|
FX-702-EDT-SMMC-D6-L4
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | COMMERCIAL | R-XQCC-N14 | e4 | 1 | 70 °C | 260 | 15 | 14 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 5.1 mm | 7.5 mm | 2.65 mm | VECTRON INTERNATIONAL | QCCN, | compliant | ||||
|
FX-702-EDT-KMMM-T9-TG
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | COMMERCIAL | R-XQCC-N14 | e4 | 1 | 70 °C | 260 | 15 | 14 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 5.1 mm | 7.5 mm | 2.65 mm | VECTRON INTERNATIONAL | QCCN, | compliant | ||||
|
FX-702-ECT-SLMM-T9-L4
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | COMMERCIAL | R-XQCC-N14 | e4 | 1 | 70 °C | 260 | 15 | 14 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 5.1 mm | 7.5 mm | 2.65 mm | VECTRON INTERNATIONAL | QCCN, | compliant | ||||
|
FX-702-ECT-KLMA-P2-L4
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | COMMERCIAL | R-XQCC-N14 | e4 | 1 | 70 °C | 260 | 15 | 14 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 5.1 mm | 7.5 mm | 2.65 mm | VECTRON INTERNATIONAL | QCCN, | compliant | ||||
|
FX-702-EDE-HMMC-D6-TG
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XQCC-N14 | e4 | 1 | 85 °C | -40 °C | 260 | 15 | 14 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 5.1 mm | 7.5 mm | 2.65 mm | MICROSEMI CORP | QFN-14 | compliant | 8542.39.00.01 | ||
|
FX-702-EDT-SMMC-D6-TJ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | COMMERCIAL | R-XQCC-N14 | e4 | 1 | 70 °C | 260 | 15 | 14 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 5.1 mm | 7.5 mm | 2.65 mm | MICROSEMI CORP | QFN-14 | compliant | 8542.39.00.01 | |||
|
FX-702-ECE-KLMA-TJ-TJ
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XQCC-N14 | e4 | 1 | 85 °C | -40 °C | 260 | 15 | 14 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 5.1 mm | 7.5 mm | 2.65 mm | VECTRON INTERNATIONAL | QCCN, | compliant | |||
|
FX-702-EDE-SLMM-ND-RD
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XQCC-N14 | e4 | 1 | 85 °C | -40 °C | 260 | 15 | 14 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 5.1 mm | 7.5 mm | 2.65 mm | VECTRON INTERNATIONAL | QCCN, | compliant |