Filter Your Search
1 - 10 of 19 results
|
FWS-20-02-T-S
Samtec Inc
|
$4.3162 | Yes | Yes | Active | 20 | 1 | 5.08 mm | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | S0P20 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.1 inch | 4 inch | 0.18 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
FWS-20-05-T-S
Samtec Inc
|
$4.4098 | Yes | Yes | Active | 20 | 1 | 5.08 mm | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | S0P20 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.1 inch | 4 inch | 0.18 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
FWS-20-01-T-S
Samtec Inc
|
$4.4098 | Yes | Yes | Active | 20 | 1 | 5.08 mm | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | S0P20 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.1 inch | 4 inch | 0.18 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
FWS-20-04-T-S
Samtec Inc
|
$4.5307 | Yes | Yes | Active | 20 | 1 | 5.08 mm | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | S0P20 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.1 inch | 4 inch | 0.161 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
FWS-20-02-T-S-RA
Samtec Inc
|
$4.7448 | Yes | Yes | Active | 20 | 1 | 5.08 mm | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | S0P20 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.1 inch | 4 inch | 0.18 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||
|
FWS-20-04-T-S-RA
Samtec Inc
|
$4.9804 | Yes | Yes | Active | 20 | 1 | 5.08 mm | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | S0P20 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.1 inch | 4 inch | 0.156 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||
|
FWS-20-04-TM-S-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 1 | 5.08 mm | FEMALE | BOARD | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||
|
HFWS-20-05-TM-S
Samtec Inc
|
Check for Price | Active | 20 | 1 | 5.08 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||
|
HFWS-20-01-T-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 1 | 5.08 mm | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||
|
HFWS-20-04-TM-S-RA
Samtec Inc
|
Check for Price | Active | 20 | 1 | 5.08 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant |