Filter Your Search
1 - 3 of 3 results
|
FWS-20-01-T-S
Samtec Inc
|
$4.4098 | Yes | Yes | Active | 20 | 1 | 5.08 mm | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | S0P20 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.1 inch | 4 inch | 0.18 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||
|
HFWS-20-01-T-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 1 | 5.08 mm | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||
|
HFWS-20-01-T-S-VS
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 1 | 5.08 mm | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant |