Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
FWS-12A20FI
Eaton Corporation
|
||
|
FWS-12A20FI
Cooper Industries
|
||
|
FWS-12A20F
Eaton Corporation
|
||
|
FWS-12A20F
Cooper Industries
|
Most Relevant | Technical | Compliance | Physical | Dimensions | Other | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Rated Voltage(AC)
|
Rated Voltage(DC)
|
Rated Current
|
Circuit Protection Type
|
Additional Feature
|
Built-in Feature
|
Joule Integral-Nom
|
Rated Breaking Capacity
|
Reference Standard
|
Mounting Feature
|
Packing Method
|
Surface Mount
|
Terminal Shape
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Yes | Active | 1.4 kV | 1 kV | 12 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 1000 VDC: 50000 A | INDICATOR | 170 J | 50 kA | CE; IEC | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.5 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | ||
Yes | Yes | Transferred | 1.4 kV | 1 kV | 12 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 1000 VDC: 50000 A | INDICATOR | 170 J | 50 kA | CE; IEC | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.5 mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 | |
Yes | Active | 1.4 kV | 1 kV | 12 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 1000 VDC: 50000 A | 170 J | 50 kA | CE; IEC | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.5 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | |||
Yes | Yes | Transferred | 1.4 kV | 1 kV | 12 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 1000 VDC: 50000 A | 170 J | 50 kA | CE; IEC | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.5 mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 |
|
FWS-12A20FI
Eaton Corporation
|
Check for Price | Yes | Active | 1.4 kV | 1 kV | 12 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 1000 VDC: 50000 A | INDICATOR | 170 J | 50 kA | CE; IEC | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.5 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | |||
|
FWS-12A20FI
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 1.4 kV | 1 kV | 12 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 1000 VDC: 50000 A | INDICATOR | 170 J | 50 kA | CE; IEC | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.5 mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 | ||
|
FWS-12A20F
Eaton Corporation
|
Check for Price | Yes | Active | 1.4 kV | 1 kV | 12 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 1000 VDC: 50000 A | 170 J | 50 kA | CE; IEC | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.5 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | ||||
|
FWS-12A20F
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 1.4 kV | 1 kV | 12 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 1000 VDC: 50000 A | 170 J | 50 kA | CE; IEC | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.5 mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 |