Filter Your Search
1 - 2 of 2 results
|
FWIXP421BB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 32 | 266 MHz | 32 | 32 | 33.33 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | NO | 1.365 V | 1.235 V | COMMERCIAL | S-PBGA-B492 | COMMERCIAL | 1 | 70 °C | 225 | NOT SPECIFIED | 492 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | NOT SPECIFIED | BALL | 1.27 mm | BOTTOM | 2.59 mm | 35 mm | 35 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 492 | unknown | ||||||
|
FWIXP421BB
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 266 MHz | 32 | 32 | 33.33 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | NO | 1.365 V | 1.235 V | COMMERCIAL | S-PBGA-B492 | Not Qualified | 1 | 70 °C | 492 | PLASTIC/EPOXY | BGA | BGA492,26X26,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.59 mm | 35 mm | 35 mm | INTEL CORP | BGA | BGA, BGA492,26X26,50 | 492 | compliant | 3A991.A.2 | 8542.31.00.01 |