Filter Your Search
1 - 1 of 1 results
|
FWF06FW-1504
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Active | 1.5 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 |