Filter Your Search
1 - 1 of 1 results
|
FWF03JV-390
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Active | 39 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 10 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 |