Parametric results for: FW32306 under Serial IO/Communication Controllers

Filter Your Search

1 - 10 of 13 results

|
-
-
-
Manufacturer Part Number: fw32306
Select parts from the table below to compare.
Compare
Compare
FW32306
LSI Corporation
Check for Price No Transferred PCI 32 32 50 MBps 24.5785 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO YES 3 3.6 V 3 V COMMERCIAL R-PQFP-G128 Not Qualified e0 70 °C 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.6 mm 14 mm 20 mm LSI CORP QFP TQFP-128 128 compliant 8542.31.00.01
L-FW323-06-NV129-DB
LSI Corporation
Check for Price Yes Transferred 8 2 50 MBps 24.576 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO NO 3 3.6 V 3 V COMMERCIAL S-PBGA-B129 Not Qualified e1 3 70 °C 129 PLASTIC/EPOXY VFBGA BGA129,13X13,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 980 µm 7 mm 7 mm LSI CORP BGA ROHS COMPLIANT, VTFSBGA-129 129 compliant 8542.31.00.01
FW32306
Avago Technologies
Check for Price Obsolete YES 3.3 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified 70 °C 128 PLASTIC/EPOXY QFP QFP128,.63X.87,20 RECTANGULAR FLATPACK GULL WING 500 µm QUAD AVAGO TECHNOLOGIES INC QFP, QFP128,.63X.87,20 compliant 8542.31.00.01
L-FW323-06-NV129-DT
LSI Corporation
Check for Price Yes Obsolete 8 2 50 MBps 24.576 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT; SYNC, BYTE NO 3 3.6 V 3 V COMMERCIAL S-PBGA-B129 Not Qualified e1 70 °C 129 PLASTIC/EPOXY VFBGA BGA129,13X13,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 980 µm 7 mm 7 mm LSI CORP BGA ROHS COMPLIANT, VTFSBGA-129 129 compliant 8542.31.00.01
L-FW32306T100
LSI Corporation
Check for Price Yes Yes Transferred PCI 32 32 50 MBps 24.5785 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO YES 3 3.6 V 3 V COMMERCIAL S-PQFP-G100 Not Qualified e3 70 °C 250 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm LSI CORP QFP LFQFP, QFP100,.63SQ,20 100 compliant 8542.31.00.01
FW32306
Broadcom Limited
Check for Price Obsolete YES 3.3 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified 70 °C 128 PLASTIC/EPOXY QFP QFP128,.63X.87,20 RECTANGULAR FLATPACK GULL WING 500 µm QUAD BROADCOM LTD compliant 8542.31.00.01
L-FW323-06-DB
LSI Corporation
Check for Price Yes Obsolete PCI 32 32 50 MBps 24.5785 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO YES 3 3.6 V 3 V COMMERCIAL R-PQFP-G128 Not Qualified e3 70 °C 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 20 mm LSI CORP QFP ROHS COMPLIANT, TQFP-128 128 compliant 8542.31.00.01
L-FW32306T100
Broadcom Limited
Check for Price Active PCI 32 32 50 MBps 24.5785 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT; SYNC, BYTE YES 3 3.6 V 3 V COMMERCIAL S-PQFP-G100 Not Qualified e3 70 °C 250 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm BROADCOM INC LEAD FREE, TQFP-100 compliant 8542.31.00.01
FW323-06-DB
LSI Corporation
Check for Price Obsolete PCI 32 32 50 MBps 24.5785 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT; SYNC, BYTE YES 3 3.6 V 3 V COMMERCIAL R-PQFP-G128 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 20 mm LSI CORP QFP LFQFP, 128 unknown 8542.31.00.01
FW32306T100-DB
Avago Technologies
Check for Price No Obsolete YES 3.3 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD AVAGO TECHNOLOGIES INC QFP, QFP100,.63SQ,20 compliant 8542.31.00.01