Filter Your Search
1 - 10 of 132 results
|
FVXO-LC73BR-148.5
Fox Electronics
|
$6.7590 | Yes | Transferred | 148.5 MHz | 100 OHM | 3.3 V | LVDS | FVXO-LC73 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | 400 ps | NO | 50 ppm | 10 % | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.4mm | FOX ELECTRONICS | compliant | EAR99 | Clock | ||||||
|
FVXO-LC73BR-155.52
Integrated Device Technology Inc
|
Check for Price | Transferred | 155.52 MHz | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.3 V | 400 ps | NO | 50 ppm | 10 % | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | Clock | ||||||||
|
FVXO-LC73B-1300
Integrated Device Technology Inc
|
Check for Price | Transferred | 1.3 GHz | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.3 V | 400 ps | NO | 50 ppm | 10 % | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | Clock | ||||||||
|
FVXO-LC73B-0.75
Fox Electronics
|
Check for Price | Yes | Transferred | 750 kHz | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3.3 V | 400 ps | NO | 50 ppm | 10 % | 400 ps | 100 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.4mm | FOX ELECTRONICS | compliant | Clock | ||||
|
FVXO-LC73BR-1030
Integrated Device Technology Inc
|
Check for Price | Transferred | 1.03 GHz | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.3 V | 400 ps | NO | 50 ppm | 10 % | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | Clock | ||||||||
|
FVXO-LC73BR-491.52
Integrated Device Technology Inc
|
Check for Price | Transferred | 491.52 MHz | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.3 V | 400 ps | NO | 50 ppm | 10 % | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | Clock | ||||||||
|
FVXO-LC73BR-0.75
Integrated Device Technology Inc
|
Check for Price | Transferred | LVDS | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||||||||||||||||||||||||||||
|
FVXO-LC73BR-1000
Fox Electronics
|
Check for Price | Yes | Transferred | 1 GHz | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.3 V | 400 ps | NO | 50 ppm | 10 % | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.4mm | FOX ELECTRONICS | compliant | Clock | ||||||||
|
FVXO-LC73B-148.351648
Integrated Device Technology Inc
|
Check for Price | Transferred | 148.3516 MHz | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.3 V | 400 ps | NO | 50 ppm | 10 % | 400 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.5mm x 5.2mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||||||||||
|
FVXO-LC73BR-48
Integrated Device Technology Inc
|
Check for Price | Transferred | 48 MHz | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.3 V | 400 ps | NO | 50 ppm | 10 % | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | Clock |