Parametric results for: FVTL05 under Wire Wound Resistors

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: fvtl05
Select parts from the table below to compare.
Compare
Compare
FVTL05R2E150R0JE
Vishay Intertechnologies
Check for Price Yes Active 150 Ω 5 % 5 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 27.3861 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE 7.94 mm 25.4 mm VISHAY INTERTECHNOLOGY INC unknown
FVTL05R2E1R000KE
Vishay Intertechnologies
Check for Price Yes Active 1 Ω 10 % 5 W CHASSIS MOUNT Chassis Mount 400 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 2.2361 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE 7.94 mm 25.4 mm VISHAY INTERTECHNOLOGY INC unknown Chassis Mount, EAR99 8533.21.00.80
FVTL05R2E180R0KE
Vishay Intertechnologies
Check for Price Yes Active 180 Ω 10 % 5 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 30 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE 7.94 mm 25.4 mm VISHAY INTERTECHNOLOGY INC unknown Chassis Mount, EAR99 8533.21.00.80
FVTL05R2E2R700JE
Vishay Intertechnologies
Check for Price Yes Active 2.7 Ω 5 % 5 W CHASSIS MOUNT Chassis Mount 400 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 3.6742 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE 7.94 mm 25.4 mm VISHAY INTERTECHNOLOGY INC unknown Chassis Mount, EAR99 8533.21.00.80
FVTL05R2E1K200JE
Vishay Intertechnologies
Check for Price Yes Active 1.2 kΩ 5 % 5 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 77.4597 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE 7.94 mm 25.4 mm VISHAY INTERTECHNOLOGY INC unknown Chassis Mount, EAR99 8533.21.00.80
FVTL05R2E2R400JE
Vishay Intertechnologies
Check for Price Yes Active 2.4 Ω 5 % 5 W CHASSIS MOUNT Chassis Mount 400 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 3.4641 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE 7.94 mm 25.4 mm VISHAY INTERTECHNOLOGY INC unknown Chassis Mount, EAR99 8533.21.00.80
FVTL05R2E1R500JE
Vishay Intertechnologies
Check for Price Yes Active 1.5 Ω 5 % 5 W CHASSIS MOUNT Chassis Mount 400 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 2.7386 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE 7.94 mm 25.4 mm VISHAY INTERTECHNOLOGY INC unknown Chassis Mount, EAR99 8533.21.00.80
FVTL05R2E20K00JE
Vishay Intertechnologies
Check for Price Yes Active 20 kΩ 5 % 5 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 316.2278 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE 7.94 mm 25.4 mm VISHAY INTERTECHNOLOGY INC unknown Chassis Mount, EAR99 8533.21.00.80
FVTL05R2E4K300JE
Vishay Intertechnologies
Check for Price Yes Active 4.3 kΩ 5 % 5 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 146.6288 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE 7.94 mm 25.4 mm VISHAY INTERTECHNOLOGY INC unknown Chassis Mount, EAR99 8533.21.00.80