Filter Your Search
1 - 3 of 3 results
|
FUF4001AMP
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-41 | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
FUF4001TR
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-41 | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
FUF4001
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 1.3 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-41 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-41 | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 |