Filter Your Search
1 - 6 of 6 results
|
FTSH-149-01-S-D-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 98 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | 0.135 inch | 0.207 inch | 2.447 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
FTSH-149-01-S-MT-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 98 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER/SURFACE MOUNT | 0.135 inch | 0.299 inch | 2.45 inch | SAMTEC INC | compliant | ||||||||||
|
FTSH-149-01-SM-MT-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 98 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER/SURFACE MOUNT | 0.135 inch | 0.299 inch | 2.45 inch | SAMTEC INC | compliant | ||||||||||
|
FTSH-149-01-S-MT
Samtec Inc
|
Check for Price | Yes | Yes | Active | 98 | 2 | 1.27 mm | 2 | 3.3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER/SURFACE MOUNT | 0.135 inch | 0.309 inch | 2.45 inch | SAMTEC INC | compliant | LEAD FREE | ||||||||
|
FTSH-149-01-SM-MT
Samtec Inc
|
Check for Price | Yes | Yes | Active | 98 | 2 | 1.27 mm | 2 | 3.3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER/SURFACE MOUNT | 0.135 inch | 0.309 inch | 2.45 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||
|
FTSH-149-01-SM-D-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 98 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | 0.135 inch | 0.207 inch | 2.447 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |