Parametric results for: FTSH-141-04-S-MT under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: ftsh14104smt
Select parts from the table below to compare.
Compare
Compare
FTSH-141-04-S-MT-TR
Samtec Inc
Check for Price Yes Yes Active 82 2 1.27 mm 2 3.4 A MALE BOARD GOLD RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER/SURFACE MOUNT 0.135 inch 0.299 inch 2.05 inch SAMTEC INC compliant
FTSH-141-04-S-MT
Samtec Inc
Check for Price Yes Yes Active 82 2 1.27 mm 2 3.3 A MALE BOARD GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO NO UL, CSA -55 °C 125 °C PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER/SURFACE MOUNT 0.135 inch 0.309 inch 2.05 inch SAMTEC INC compliant LEAD FREE EAR99 8536.69.40.40