Filter Your Search
1 - 3 of 3 results
|
FTSH-132-04-F-MT
Samtec Inc
|
$6.0420 | Yes | Yes | Active | 64 | 2 | 1.27 mm | 2 | 3.3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER/SURFACE MOUNT | 0.135 inch | 0.309 inch | 1.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
FTSH-132-04-F-MT-TR
Samtec Inc
|
$6.1560 | Yes | Yes | Active | 64 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | FLASH inch | SOLDER/SURFACE MOUNT | 0.135 inch | 0.299 inch | 1.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
FTSH-132-04-F-MT-FR
Samtec Inc
|
Check for Price | Active | 64 | 2 | 1.27 mm | 2 | 15 mΩ | 3.4 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | 280VAC V | NO | 5 GΩ | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SOLDER/SURFACE MOUNT | 0.135 inch | 0.309 inch | 1.6 inch | 0.09 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 |