Filter Your Search
1 - 1 of 1 results
|
FTSH-130-05-G-DV
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: GOLD (3) | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | GOLD (3) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 1.5 inch | SAMTEC INC | compliant | SAMTEC |