Parametric results for: FTSH-130-01-F-DV under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 15 results

|
-
-
Manufacturer Part Number: ftsh13001fdv
Select parts from the table below to compare.
Compare
Compare
FTSH-130-01-F-DV-TR
Samtec Inc
$4.6438 Yes Yes Active 60 2 1.27 mm 2 3.4 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN NO NO NO e3 NO UL 94V-0 -55 °C 125 °C PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE 3u inch SURFACE MOUNT 0.135 inch 0.155 inch 1.5 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
FTSH-130-01-F-DV-P-TR
Samtec Inc
$4.8840 Yes Yes Active 60 2 1.27 mm 2 3.4 A MALE BOARD GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.064 mm FLASH inch SURFACE MOUNT 0.135 inch 0.115 inch 1.5 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
FTSH-130-01-F-DV-A-TR
Samtec Inc
$4.9331 Yes Yes Active 60 2 1.27 mm 2 4.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TAPE AND REEL NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.064 mm 3u inch SURFACE MOUNT 0.135 inch 0.115 inch 1.5 inch SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40 SAMTEC
FTSH-130-01-F-DV
Samtec Inc
$5.2914 Yes Yes Active 60 2 1.27 mm 2 3.4 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (3) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN NO NO NO e3 NO UL 94V-0 -55 °C 125 °C PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE 3u inch SURFACE MOUNT 0.135 inch 0.155 inch 1.5 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
FTSH-130-01-F-DV-A-P-TR
Samtec Inc
$5.4630 Yes Yes Active 60 2 1.27 mm 2 3.4 A MALE BOARD GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.064 mm FLASH inch SURFACE MOUNT 0.135 inch 0.115 inch 1.5 inch SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40 SAMTEC
FTSH-130-01-F-DV-A
Samtec Inc
$5.8992 Yes Yes Active 60 2 1.27 mm 2 1.8 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ NO NO e3 NO UL -65 °C 125 °C POSITIONING PIN RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.064 mm FLASH inch SURFACE MOUNT 0.135 inch 0.115 inch 1.5 inch SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40 SAMTEC
FTSH-130-01-F-DV-P
Samtec Inc
$5.9286 Yes Yes Active 60 2 1.27 mm 2 3.4 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN NO NO NO e3 NO UL 94V-0 -55 °C 125 °C PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE 3u inch SURFACE MOUNT 0.135 inch 0.155 inch 1.5 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
FTSH-130-01-F-DV-A-P
Samtec Inc
$6.1968 Yes Yes Active 60 2 1.27 mm 2 3.4 A MALE BOARD GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.064 mm FLASH inch SURFACE MOUNT 0.135 inch 0.115 inch 1.5 inch SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40 SAMTEC
FTSH-130-01-F-DV-EJ-P
Samtec Inc
$7.0249 Yes Active 60 2 1.27 mm 4.2 A MALE BOARD GOLD (3) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
FTSH-130-01-F-DV-EJ-A-P-TR
Samtec Inc
Check for Price Active 60 2 1.27 mm 4.2 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 -55 °C 125 °C NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40