Parametric results for: FTSH-114-04-LM-DH under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ftsh11404lmdh
Select parts from the table below to compare.
Compare
Compare
FTSH-114-04-LM-DH
Samtec Inc
Check for Price Yes Yes Active 28 2 1.27 mm 2 3.4 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.048 mm 10u inch SURFACE MOUNT 0.135 inch 0.309 inch 0.7 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC