Parametric results for: FTSH-108-04-L-DH under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: ftsh10804ldh
Select parts from the table below to compare.
Compare
Compare
FTSH-108-04-L-DH-C-TR
Samtec Inc
$2.7790 Yes Active 16 2 1.27 mm 4.2 A MALE BOARD RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
FTSH-108-04-L-DH-TR
Samtec Inc
$2.9430 Yes Yes Active 16 2 1.27 mm 2 3.4 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.048 mm 10u inch SURFACE MOUNT 0.135 inch 0.309 inch 0.4 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
FTSH-108-04-L-DH-A-TR
Samtec Inc
$2.9465 Yes Yes Active 16 2 1.27 mm 2 3.4 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.048 mm 10u inch SURFACE MOUNT 0.135 inch 0.309 inch 0.4 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
FTSH-108-04-L-DH-A-C-TR
Samtec Inc
$3.0980 Yes Active 16 2 1.27 mm 4.2 A MALE BOARD RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC not_compliant EAR99 8536.69.40.40
FTSH-108-04-L-DH
Samtec Inc
$3.1023 Yes Yes Active 16 2 1.27 mm 2 4.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.048 mm 10u inch SURFACE MOUNT 0.135 inch 0.309 inch 0.4 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
FTSH-108-04-L-DH-C
Samtec Inc
$3.8746 Yes Active 16 2 1.27 mm 2 3.4 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.048 mm 10u inch SURFACE MOUNT 0.14 inch 0.309 inch 0.4 inch SAMTEC INC compliant EAR99 8536.69.40.40
FTSH-108-04-L-DH-A
Samtec Inc
$4.1466 Yes Yes Active 16 2 1.27 mm 2 3.4 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.048 mm 10u inch SURFACE MOUNT 0.135 inch 0.309 inch 0.4 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
FTSH-108-04-L-DH-A-FR
Samtec Inc
Check for Price Yes Active 16 2 1.27 mm 1 3.4 A MALE BOARD LIQUID CRYSTAL POLYMER RIGHT ANGLE BOARD CONNECTOR NO e3 UL 94V-0 -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.135 inch 0.31 inch 0.4 inch SAMTEC INC not_compliant
FTSH-108-04-L-DH-A-C
Samtec Inc
Check for Price Yes Active 16 2 1.27 mm 4.2 A MALE BOARD RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC
FTSH-108-04-L-DH-A-C-FR
Samtec Inc
Check for Price Yes Active BOARD CONNECTOR e3 Tin (Sn) - with Nickel (Ni) barrier SAMTEC INC not_compliant