Filter Your Search
1 - 10 of 17 results
|
FTSH-108-02-F-DV-P-FR
Samtec Inc
|
$0.6932 | Active | 16 | 2 | 1.27 mm | 2 | 15 mΩ | 3.4 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 280VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.05 mm | 3u inch | SURFACE MOUNT | 0.135 inch | 0.115 inch | 0.4 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
FTSH-108-02-F-DV-A-FR
Samtec Inc
|
$0.7601 | Active | 16 | 2 | 1.27 mm | 2 | 15 mΩ | 3.4 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 280VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | PEG | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.05 mm | 3u inch | SURFACE MOUNT | 0.135 inch | 0.115 inch | 0.4 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
FTSH-108-02-F-DV-A-P-TR
Samtec Inc
|
$2.5278 | Yes | Yes | Active | 16 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.064 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.115 inch | 0.4 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | |||||||||||||
|
FTSH-108-02-F-DV
Samtec Inc
|
$2.7433 | Yes | Yes | Active | 16 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 3u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | ||||||||||
|
FTSH-108-02-F-DV-A
Samtec Inc
|
$3.1419 | Yes | Yes | Active | 16 | 2 | 1.27 mm | 2 | 1.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.064 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.115 inch | 0.4 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | ||||||||
|
FTSH-108-02-F-DV-ES
Samtec Inc
|
$3.4484 | Yes | Active | 16 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
FTSH-108-02-F-DV-ES-A
Samtec Inc
|
$4.4427 | Yes | Active | 16 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
FTSH-108-02-F-DV-ES-P
Samtec Inc
|
Check for Price | Yes | Active | 16 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | MATTE TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
FTSH-108-02-F-DV-ES-A-P
Samtec Inc
|
Check for Price | Yes | Active | 16 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | MATTE TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
FTSH-108-02-F-DV-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 16 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 3u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC |