Filter Your Search
1 - 2 of 2 results
|
FTSH-106-02-H-DV
Samtec Inc
|
Check for Price | Yes | Yes | Active | 12 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: GOLD (3) | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 0.3 inch | SAMTEC INC | compliant | SAMTEC | ||
|
FTSH-106-02-H-DV-TR
Samtec Inc
|
Check for Price | Yes | Active | 12 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: GOLD (3) | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 0.3 inch | SAMTEC INC | unknown | SAMTEC |