Parametric results for: FTSH-104-04-L-D under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 17 results

|
-
-
-
-
Manufacturer Part Number: ftsh10404ld
Select parts from the table below to compare.
Compare
Compare
FTSH-104-04-L-DV
Samtec Inc
$1.3273 Yes Yes Active 8 2 1.27 mm 2 3.4 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN NO NO NO e3 NO UL 94V-0 -55 °C 125 °C PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE 10u inch SURFACE MOUNT 0.135 inch 0.155 inch 0.2 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
FTSH-104-04-L-D
Samtec Inc
$1.4022 Yes Yes Active 8 2 1.27 mm 2 4.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR ELP NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 10u inch SOLDER 0.135 inch 0.099 inch 0.197 inch 0.09 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
FTSH-104-04-L-DV-TR
Samtec Inc
$1.5351 Yes Yes Active 8 2 1.27 mm 2 3.4 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN NO NO NO e3 NO UL 94V-0 -55 °C 125 °C PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE 10u inch SURFACE MOUNT 0.135 inch 0.155 inch 0.2 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
FTSH-104-04-L-D-RA
Samtec Inc
$1.5492 Yes Yes Active 8 2 1.27 mm 2 4.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR ELP NO NO NO e3 NO -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 10u inch SOLDER 0.135 inch 0.207 inch 0.197 inch 0.09 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
FTSH-104-04-L-DH-TR
Samtec Inc
$1.7300 Yes Yes Active 8 2 1.27 mm 2 3.4 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.048 mm 10u inch SURFACE MOUNT 0.135 inch 0.309 inch 0.2 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
FTSH-104-04-L-DH-C-TR
Samtec Inc
$1.7504 Yes Active 8 2 1.27 mm 2 4.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR TAPE AND REEL NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.048 mm 10u inch SURFACE MOUNT 0.135 inch 0.309 inch 0.2 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
FTSH-104-04-L-DV-P-TR
Samtec Inc
$1.7867 Yes Yes Active 8 2 1.27 mm 2 4.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR PICK & PLACE PAD NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.064 mm 10u inch SURFACE MOUNT 0.135 inch 0.115 inch 0.2 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
FTSH-104-04-L-DH
Samtec Inc
$1.7928 Yes Yes Active 8 2 1.27 mm 2 3.4 A MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR E.L.P. NO NO NO e3 NO -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.048 mm 10u inch SURFACE MOUNT 0.135 inch 0.309 inch 0.2 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
FTSH-104-04-L-DV-A-P-TR
Samtec Inc
$2.0026 Yes Yes Active 8 2 1.27 mm 2 3.4 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.064 mm 10u inch SURFACE MOUNT 0.135 inch 0.115 inch 0.2 inch SAMTEC INC ROHS COMPLIANT not_compliant SAMTEC EAR99 8536.69.40.40
FTSH-104-04-L-DV-P
Samtec Inc
$2.2643 Yes Yes Active 8 2 1.27 mm 2 3.4 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN NO NO NO e3 NO UL 94V-0 -55 °C 125 °C PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE 10u inch SURFACE MOUNT 0.135 inch 0.155 inch 0.2 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40