Filter Your Search
1 - 2 of 2 results
|
FTSH-103-01-L-MT
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 6 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 10u inch | SOLDER/SURFACE MOUNT | 0.135 inch | 0.299 inch | 0.15 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
FTSH-103-01-L-MT-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 6 | 2 | 1.27 mm | 2 | 3.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER/SURFACE MOUNT | 0.135 inch | 0.309 inch | 0.15 inch | SAMTEC INC | compliant | SAMTEC |