Filter Your Search
1 - 4 of 4 results
|
FTSH-102-01-L-DH-TR
Samtec Inc
|
$1.1031 | Yes | Yes | Active | 4 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.048 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.309 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
FTSH-102-01-L-DH-C-TR
Samtec Inc
|
$1.2096 | Yes | Active | 4 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.048 mm | SURFACE MOUNT | 0.135 inch | 0.309 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||
|
FTSH-102-01-L-DH
Samtec Inc
|
$1.2911 | Yes | Yes | Active | 4 | 2 | 1.27 mm | 2 | 4.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.048 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.309 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
FTSH-102-01-L-DH-C
Samtec Inc
|
$1.3900 | Yes | Active | 4 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.048 mm | 10u inch | SURFACE MOUNT | 0.14 inch | 0.309 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |