Filter Your Search
1 - 2 of 2 results
|
FTS-150-01-F-S
Samtec Inc
|
$5.7127 | Yes | Yes | Active | 50 | 1 | 1.27 mm | 1 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SOLDER | 0.85 inch | 0.86 inch | 2.5 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | |||
|
FTS-150-01-F-SV
Samtec Inc
|
$6.3007 | Yes | Yes | Active | 50 | 1 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant |