Filter Your Search
1 - 10 of 13 results
|
FTR-K3AB006W-WG
FUJITSU Limited
|
Check for Price | Yes | Active | 780 mW | 46 Ω | 25 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 130 mA | 4.2 V | 600 mV | 6 V | 25A@250VAC | 20 ms | 10 ms | UL; VDE | -40 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.7 mm | 23.3 mm | 30.1 mm | 30.1mm x 15.7mm x 23.3mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | ||||||||
|
FTR-K3AB006W-WG
FUJITSU Component Ltd
|
Check for Price | Transferred | 780 mW | 46 Ω | 25 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 130 mA | 4.2 V | 600 mV | 6 V | 25A@250VAC | 20 ms | 10 ms | CQC; UL; VDE | e1 | -40 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | RT2 | NO | TIN SILVER COPPER | SOLDER | 15.7 mm | 23.3 mm | 30.1 mm | 30.1mm X 15.7mm X 23.3mm | FUJITSU COMPONENT LTD | CADMIUM FREE AND ROHS COMPLIANT | unknown | EAR99 | ||||||
|
FTR-K3AB006W-HC
FUJITSU Semiconductor Limited
|
Check for Price | Active | 780 mW | 46 Ω | 25 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 130 mA | 4.2 V | 600 mV | 6 V | 25A@250VAC | 20 ms | 10 ms | CQC; CSA; SEMKO; TUV; UL; VDE | e1 | -40 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | RT2 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 15.7 mm | 23.3 mm | 30.1 mm | 30.1mm x 15.7mm x 23.3mm | FUJITSU LTD | CADMIUM FREE AND ROHS COMPLIANT | unknown | EAR99 | ||||||
|
FTR-K3AB006W
FUJITSU Limited
|
Check for Price | Active | 780 mW | 46 Ω | 20 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | QUICK CONNECT TERMINALS ALSO AVAILABLE | 130 mA | 4.2 V | 600 mV | 6 V | 20A@250VAC | 20 ms | 10 ms | CQC; CSA; SEMKO; TUV; UL; VDE | e1 | -40 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | RT2 | NO | TIN SILVER COPPER | SOLDER | 15.7 mm | 23.3 mm | 30.1 mm | 30.1mm x 15.7mm x 23.3mm | FUJITSU LTD | CADMIUM FREE AND ROHS COMPLIANT | compliant | EAR99 | FUJITSU | ||||
|
FTR-K3AB006W-LS
FUJITSU Semiconductor Limited
|
Check for Price | Active | 780 mW | 46 Ω | 20 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 130 mA | 4.2 V | 600 mV | 6 V | 20A@250VAC | 20 ms | 10 ms | CQC; CSA; SEMKO; TUV; UL; VDE | e1 | -40 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | RT2 | NO | TIN SILVER COPPER | SOLDER | 15.7 mm | 23.3 mm | 30.1 mm | 30.1mm x 15.7mm x 23.3mm | FUJITSU LTD | CADMIUM FREE AND ROHS COMPLIANT | unknown | EAR99 | ||||||
|
FTR-K3AB006W-PV
FUJITSU Component Ltd
|
Check for Price | Active | 1.2 W | 30 Ω | 32 A | 250 V | 30000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 200 mA | 4.2 V | 600 mV | 6 V | 32A@250VAC | 20 ms | 10 ms | CSA; UL; VDE | e1 | -40 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | NO | TIN SILVER COPPER | SOLDER | 15.7 mm | 23.3 mm | 30.1 mm | 30.1mm x 15.7mm x 23.3mm | FUJITSU COMPONENT LTD | unknown | EAR99 | ||||||||
|
FTR-K3AB006W-PV
FUJITSU Semiconductor Limited
|
Check for Price | Active | 1.2 W | 30 Ω | 32 A | 250 V | 30000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 200 mA | 4.2 V | 600 mV | 6 V | 32A@250VAC | 20 ms | 10 ms | CSA; UL; VDE | e1 | -40 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | NO | TIN SILVER COPPER | SOLDER | 15.7 mm | 23.3 mm | 30.1 mm | 30.1mm x 15.7mm x 23.3mm | FUJITSU LTD | ROHS COMPLIANT | unknown | EAR99 | |||||||
|
FTR-K3AB006W-WG
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 780 mW | 46 Ω | 25 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 130 mA | 4.2 V | 600 mV | 6 V | 25A@250VAC | 20 ms | 10 ms | UL; VDE | -40 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.7 mm | 23.3 mm | 30.1 mm | 30.1mm x 15.7mm x 23.3mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | |||||||
|
FTR-K3AB006W-HC
FUJITSU Limited
|
Check for Price | Active | 780 mW | 46 Ω | 25 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 130 mA | 4.2 V | 600 mV | 6 V | 25A@250VAC | 20 ms | 10 ms | CQC; CSA; SEMKO; TUV; UL; VDE | e1 | -40 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | RT2 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 15.7 mm | 23.3 mm | 30.1 mm | 30.1mm x 15.7mm x 23.3mm | FUJITSU LTD | CADMIUM FREE AND ROHS COMPLIANT | compliant | EAR99 | ||||||
|
FTR-K3AB006W-PV
FUJITSU Limited
|
Check for Price | Active | 1.2 W | 30 Ω | 32 A | 250 V | 30000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 200 mA | 4.2 V | 600 mV | 6 V | 32A@250VAC | 20 ms | 10 ms | CSA; UL; VDE | e1 | -40 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | NO | TIN SILVER COPPER | SOLDER | 15.7 mm | 23.3 mm | 30.1 mm | 30.1mm x 15.7mm x 23.3mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 |