Parametric results for: FTR-H1AA009T under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ftrh1aa009t
Select parts from the table below to compare.
Compare
Compare
FTR-H1AA009T
FUJITSU Semiconductor Limited
Check for Price Yes Yes Obsolete 530 mW 155 Ω 10 A 250 V 30 V 10 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 59 mA 6.3 V 900 mV 9 V 10A@250VAC 10A@30VDC 10 ms 5 ms BSI; CSA; CQC; DEMKO; FIMKO; NEMKO; SEMKO; UL; VDE e4 -40 °C 75 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO Gold (Au) SOLDER 12.8 mm 16.5 mm 28 mm 28mm x 12.8mm x 16.5mm FUJITSU LTD ROHS COMPLIANT compliant EAR99 8536.41.00.20
FTR-H1AA009T
FUJITSU Limited
Check for Price Yes Obsolete 530 mW 155 Ω 10 A 250 V 30 V 10 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 59 mA 6.3 V 900 mV 9 V 10A@250VAC 10A@30VDC 10 ms 5 ms BSI; CSA; CQC; DEMKO; FIMKO; NEMKO; SEMKO; UL; VDE e4 -40 °C 75 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO Gold (Au) SOLDER 12.8 mm 16.5 mm 28 mm 28mm x 12.8mm x 16.5mm FUJITSU LTD ROHS COMPLIANT compliant EAR99 8536.41.00.20