Filter Your Search
1 - 2 of 2 results
|
FTR-F1CA012V-RG
FUJITSU Component Ltd
|
Check for Price | Transferred | 530 mW | 270 Ω | 5 A | 250 V | 24 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 8.4 V | 1.2 V | 12 V | 5A@250VAC | 5A@24VDC | 15 ms | 5 ms | BSI; CQC; CSA; DEMKO; FIMKO; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.8 mm | 16.5 mm | 29 mm | 29mm X 12.8mm X 16.5mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | ||||
|
FTR-F1CA012V
FUJITSU Component Ltd
|
Check for Price | Transferred | 530 mW | 270 Ω | 5 A | 250 V | 24 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 44 mA | 8.4 V | 1.2 V | 12 V | 5A@250VAC | 5A@24VDC | 15 ms | 5 ms | CSA; CQC; IEC; SEMKO; UL; VDE | -40 °C | 75 °C | AC/DC | THROUGH HOLE-STRAIGHT | RT3 | NO | SOLDER | 12.8 mm | 16.5 mm | 29 mm | 29mm X 12.8mm X 16.5mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 |