Filter Your Search
1 - 2 of 2 results
|
FTR-C1SA005G
FUJITSU Component Ltd
|
Check for Price | Transferred | 280 mW | 89.3 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 3.75 V | 500 mV | 5 V | 2A@250VAC | 2A@220VDC | 6 ms | 6 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-RIGHT ANGLE | TUBE | NO | SOLDER | 7.4 mm | 9.4 mm | 14.9 mm | 14.9mm X 7.4mm X 9.4mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||
|
FTR-C1SA005G-B05
FUJITSU Component Ltd
|
Check for Price | Transferred | 280 mW | 89.3 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 3.75 V | 500 mV | 5 V | 2A@250VAC | 2A@220VDC | 6 ms | 6 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | NO | SOLDER | 7.4 mm | 9.4 mm | 14.9 mm | 14.9mm X 7.4mm X 9.4mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |