Filter Your Search
1 - 1 of 1 results
|
FTR-139-51-T-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 78 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | -65 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 150u inch | SURFACE MOUNT | 0.196 inch | 0.1 inch | 1.95 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |