Parametric results for: FTR-137-56-G-D under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ftr13756gd
Select parts from the table below to compare.
Compare
Compare
FTR-137-56-G-D
Samtec Inc
Check for Price Buy Yes Yes Active 74 2 1.27 mm 2 1 A MALE BOARD POLYAMIDE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR POLARIZED 600VAC V NO 5 GΩ NO NO e4 NO -65 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SURFACE MOUNT 0.196 inch 0.1 inch 1.85 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40