Filter Your Search
1 - 1 of 1 results
|
FTR-129-54-S-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 29 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.096 inch | 0.1 inch | 1.45 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |