Parametric results for: FTR-128-52-L-S under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ftr12852ls
Select parts from the table below to compare.
Compare
Compare
FTR-128-52-L-S-P-TR
Samtec Inc
Check for Price Yes Active 28 1 2.54 mm 2 3.1 A MALE BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR NO e3 UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO ONE STAGGERED 10u inch SURFACE MOUNT 0.096 inch 0.1 inch 1.4 inch SAMTEC INC compliant EAR99 8536.69.40.40
FTR-128-52-L-S
Samtec Inc
Check for Price Yes Active 28 1 1.27 mm 2 3.1 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 10u inch SURFACE MOUNT 0.096 inch 0.1 inch 1.4 inch SAMTEC INC compliant ROHS COMPLIANT