Filter Your Search
1 - 3 of 3 results
|
FTR-125-57-T-S-TR
Samtec Inc
|
$2.5400 | Yes | Yes | Active | 25 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.096 inch | 0.1 inch | 1.25 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
FTR-125-57-T-S
Samtec Inc
|
$3.0300 | Yes | Yes | Active | 25 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | POLYAMIDE | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.096 inch | 0.1 inch | 1.25 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
FTR-125-57-T-S-P
Samtec Inc
|
$3.4500 | Yes | Yes | Active | 25 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | POLYAMIDE | TIN (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.096 inch | 0.1 inch | 1.25 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |