Parametric results for: FTR-116-56-T-S under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ftr11656ts
Select parts from the table below to compare.
Compare
Compare
FTR-116-56-T-S
Samtec Inc
Check for Price Yes Yes Active 16 1 1.27 mm 2 3.1 A MALE BOARD POLYAMIDE MATTE TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO ONE GENERAL PURPOSE STAGGERED SURFACE MOUNT 0.096 inch 0.1 inch 0.8 inch SAMTEC INC compliant EAR99 8536.69.40.40
FTR-116-56-T-S-P
Samtec Inc
Check for Price Yes Yes Active 16 1 1.27 mm 2 3.1 A MALE BOARD POLYAMIDE TIN (150) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR PICK & PLACE PAD NO NO NO e3 NO UL -55 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED SURFACE MOUNT 0.096 inch 0.1 inch 0.8 inch SAMTEC INC compliant EAR99 8536.69.40.40
FTR-116-56-T-S-TR
Samtec Inc
Check for Price Yes Yes Active 16 1 1.27 mm 2 3.1 A MALE BOARD LIQUID CRYSTAL POLYMER TIN (150) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED SURFACE MOUNT 0.096 inch 0.1 inch 0.8 inch SAMTEC INC compliant EAR99 8536.69.40.40