Parametric results for: FTR-116-55-S-S under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ftr11655ss
Select parts from the table below to compare.
Compare
Compare
FTR-116-55-S-S-P
Samtec Inc
Check for Price Yes Yes Active 16 1 1.27 mm 2 3.1 A MALE BOARD POLYAMIDE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR PICK & PLACE PAD NO NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 30u inch SURFACE MOUNT 0.096 inch 0.1 inch 0.8 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
FTR-116-55-S-S-TR
Samtec Inc
Check for Price Yes Yes Active 16 1 1.27 mm 2 3.1 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 30u inch SURFACE MOUNT 0.096 inch 0.1 inch 0.8 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
FTR-116-55-S-S
Samtec Inc
Check for Price Yes Yes Active 16 1 1.27 mm 2 3.1 A MALE BOARD POLYAMIDE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 30u inch SURFACE MOUNT 0.096 inch 0.1 inch 0.8 inch SAMTEC INC compliant EAR99 8536.69.40.40 ROHS COMPLIANT