Parametric results for: FTR-116-54-G-D under Headers and Edge Type Connectors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: ftr11654gd
Select parts from the table below to compare.
Compare
Compare
FTR-116-54-G-D-P
Samtec Inc
Check for Price Yes Yes Active 32 2 1.27 mm 2 1 A MALE BOARD POLYAMIDE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR PICK & PLACE PAD 600VAC V NO 5 GΩ NO NO e4 NO 94V-0 -65 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SURFACE MOUNT 0.196 inch 0.1 inch 0.8 inch SAMTEC INC compliant EAR99 8536.69.40.40
FTR-116-54-G-D-A-TR
Samtec Inc
Check for Price Yes Active 32 2 1.27 mm 3.8 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
FTR-116-54-G-D-TR
Samtec Inc
Check for Price Yes Yes Active 32 2 2.54 mm 3.8 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
FTR-116-54-G-D-A
Samtec Inc
Check for Price Yes Active 32 2 1.27 mm 3.8 A MALE BOARD GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC not_compliant
FTR-116-54-G-D
Samtec Inc
Check for Price Yes Yes Active 32 2 1.27 mm 2 1 A MALE BOARD POLYAMIDE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR POLARIZED 600VAC V NO 5 GΩ NO NO e4 NO -65 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SURFACE MOUNT 0.196 inch 0.1 inch 0.8 inch SAMTEC INC compliant EAR99 8536.69.40.40 ROHS COMPLIANT
FTR-116-54-G-D-P-TR
Samtec Inc
Check for Price Yes Active 32 2 1.27 mm 3.8 A MALE BOARD GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant