Filter Your Search
1 - 4 of 4 results
|
FTR-116-52-G-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 16 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 10u inch | SURFACE MOUNT | 0.096 inch | 0.1 inch | 0.8 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
FTR-116-52-G-S-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 16 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 10u inch | SURFACE MOUNT | 0.096 inch | 0.1 inch | 0.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
FTR-116-52-G-S-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 16 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 10u inch | SURFACE MOUNT | 0.096 inch | 0.1 inch | 0.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||
|
FTR-116-52-G-S-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 16 | 1 | 2.54 mm | 2 | 3.1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | -55 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 10u inch | SURFACE MOUNT | 0.096 inch | 0.1 inch | 0.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |