Filter Your Search
1 - 6 of 6 results
|
FTR-111-01-S-D
Samtec Inc
|
$3.6048 | Yes | Yes | Active | 22 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SURFACE MOUNT | 0.196 inch | 0.1 inch | 0.55 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||
|
FTR-111-01-S-D-P-TR
Samtec Inc
|
$4.5685 | Yes | Active | 22 | 2 | 1.27 mm | 3.8 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||
|
FTR-111-01-S-D-LC-P
Samtec Inc
|
Check for Price | Yes | Active | 22 | 2 | 1.27 mm | 3.8 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
FTR-111-01-S-D-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 22 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SURFACE MOUNT | 0.196 inch | 0.1 inch | 0.55 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
FTR-111-01-S-D-LC
Samtec Inc
|
Check for Price | Yes | Active | 22 | 2 | 1.27 mm | 3.8 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
FTR-111-01-S-D-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 22 | 2 | 2.54 mm | 3.8 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |