Filter Your Search
1 - 10 of 40 results
|
TC55VZM216AFTN10
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | CACHE SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 3 V | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | TOSHIBA CORP | TSOP2 | 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
FTN16C8-P25I
Force Technologies Ltd
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | FORCE TECHNOLOGIES LTD | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
FTN16C8-S35I
Force Technologies Ltd
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | FORCE TECHNOLOGIES LTD | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
FTN16C8-N25I
Force Technologies Ltd
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | FORCE TECHNOLOGIES LTD | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
FTN16C8-PF25I
Force Technologies Ltd
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | FORCE TECHNOLOGIES LTD | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
FTN16C8-P45I
Force Technologies Ltd
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | FORCE TECHNOLOGIES LTD | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
FTN16C8-PF25
Force Technologies Ltd
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | FORCE TECHNOLOGIES LTD | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
FTN16C8-P25
Force Technologies Ltd
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | FORCE TECHNOLOGIES LTD | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
FTN16C8-S25I
Force Technologies Ltd
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | FORCE TECHNOLOGIES LTD | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
FTN16C8-N35
Force Technologies Ltd
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | FORCE TECHNOLOGIES LTD | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 |