Filter Your Search
1 - 2 of 2 results
|
FTMH-140-03-F-DV-A
Samtec Inc
|
$8.9499 | Yes | Active | 80 | 2 | 1 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | SAMTEC | |||||||||||||||||||||||
|
FTMH-140-03-F-DV-A-P
Samtec Inc
|
Check for Price | Yes | Active | 80 | 2 | 1 mm | 2 | 3.1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | SHRD CENTER | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 3u inch | SURFACE MOUNT | 0.125 inch | 0.07 inch | 1.56 inch | SAMTEC INC | not_compliant | SAMTEC |