Filter Your Search
1 - 5 of 5 results
|
FTMH-139-03-L-DV-A
Samtec Inc
|
$8.7359 | Yes | Yes | Active | 78 | 2 | 1 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | SAMTEC | |||||||||||||||||||||||||||
|
FTMH-139-03-L-DH
Samtec Inc
|
Check for Price | Yes | Yes | Active | 78 | 2 | 1 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | FTMH | E.L.P. | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL (50) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||
|
FTMH-139-03-L-DV
Samtec Inc
|
Check for Price | Yes | Yes | Active | 78 | 2 | 1 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||||||||||||||
|
FTMH-139-03-L-DV-EP
Samtec Inc
|
Check for Price | Yes | Active | 78 | 2 | 1 mm | 2 | 3.1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.07 inch | 1.521 inch | SAMTEC INC | compliant | |||||||||||||
|
FTMH-139-03-L-DV-ES
Samtec Inc
|
Check for Price | Yes | Active | 78 | 2 | 1 mm | 2 | 3.1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | SHRD ENDS | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.07 inch | 1.521 inch | SAMTEC INC | compliant | SAMTEC |