Filter Your Search
1 - 3 of 3 results
|
FTMH-127-03-F-DV-EP-A
Samtec Inc
|
Check for Price | Yes | Active | 54 | 2 | 1 mm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P, LOW PROFILE | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.205 inch | 1.269 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | ||||
|
FTMH-127-03-F-DV-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 54 | 2 | 1 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||
|
FTMH-127-03-F-DV
Samtec Inc
|
Check for Price | Yes | Yes | Active | 54 | 2 | 1 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |