Filter Your Search
1 - 10 of 24 results
|
FTMH-125-02-L-DV-TR
Samtec Inc
|
$5.8457 | Yes | Active | 50 | 2 | 1 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||
|
FTMH-125-02-L-DV-A-TR
Samtec Inc
|
$6.0800 | Yes | Active | 50 | 2 | 1 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | |||||||||||||||||||||||||||||||||
|
FTMH-125-02-L-DV-P-TR
Samtec Inc
|
$6.1170 | Yes | Active | 50 | 2 | 1 mm | 2 | 10 mΩ | 2.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | FLASH inch | SURFACE MOUNT | 0.125 inch | 0.07 inch | 0.985 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
FTMH-125-02-L-DV-A-P-TR
Samtec Inc
|
$6.4410 | Yes | Active | 50 | 2 | 1 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | |||||||||||||||||||||||||||||||||
|
FTMH-125-02-L-DV-EP-TR
Samtec Inc
|
$6.6415 | Yes | Active | 50 | 2 | 1 mm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P, LOW PROFILE | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.205 inch | 1.191 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||||||
|
FTMH-125-02-L-DV-ES-P-TR
Samtec Inc
|
$6.9930 | Yes | Active | 50 | 2 | 1 mm | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P, LOW PROFILE | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
FTMH-125-02-L-DV-EP-A-TR
Samtec Inc
|
$7.0485 | Yes | Active | 50 | 2 | 1 mm | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P, LOW PROFILE | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
FTMH-125-02-L-DV-ES-A-TR
Samtec Inc
|
$7.0485 | Yes | Active | 50 | 2 | 1 mm | 2 | 3.1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | SHRD ENDS | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.07 inch | 0.975 inch | SAMTEC INC | not_compliant | ||||||||||||||||
|
FTMH-125-02-L-DV
Samtec Inc
|
$7.2702 | Yes | Yes | Active | 50 | 2 | 1 mm | 2 | 10 mΩ | 2.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | FLASH inch | SURFACE MOUNT | 0.125 inch | 0.07 inch | 0.985 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | |||||
|
FTMH-125-02-L-DV-EC-A-TR
Samtec Inc
|
$7.3260 | Yes | Active | 50 | 2 | 1 mm | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P, LOW PROFILE | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | ROHS COMPLIANT |