Parametric results for: FTMH-122-02-H-DV under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 23 results

|
-
-
-
-
Manufacturer Part Number: ftmh12202
Select parts from the table below to compare.
Compare
Compare
FTMH-122-02-F-DH-TR
Samtec Inc
$5.3308 Yes Active 44 2 1 mm MALE BOARD GOLD FLASH (3) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant
FTMH-122-02-F-DH-K-TR
Samtec Inc
$5.4883 Yes Active 44 2 1 mm MALE BOARD GOLD FLASH (3) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant
FTMH-122-02-F-DV
Samtec Inc
$6.1066 Yes Yes Active 44 2 1 mm MALE BOARD GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO TIN OVER NICKEL PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant ROHS COMPLIANT SAMTEC
FTMH-122-02-FM-DV
Samtec Inc
$6.1066 Yes Yes Active 44 2 1 mm MALE BOARD GOLD FLASH (3) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC
FTMH-122-02-F-DH
Samtec Inc
$6.3791 Yes Yes Active 44 2 1 mm MALE BOARD GOLD FLASH OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR FTMH E.L.P. NO NO NO e3 NO MATTE TIN OVER NICKEL (50) PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant ROHS COMPLIANT
FTMH-122-02-F-DV-ES-A
Samtec Inc
$6.3791 Yes Active 44 2 1 mm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER TIN OVER NICKEL STRAIGHT BOARD CONNECTOR E.L.P, LOW PROFILE NO NO NO e3 NO -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SURFACE MOUNT 0.205 inch 0.151 inch 0.92 inch SAMTEC INC not_compliant ROHS COMPLIANT SAMTEC
FTMH-122-02-F-DV-A
Samtec Inc
$6.6189 Yes Active 44 2 1 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO TIN OVER NICKEL NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC not_compliant SAMTEC
FTMH-122-02-L-DV
Samtec Inc
$6.6597 Yes Yes Active 44 2 1 mm MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO TIN OVER NICKEL PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant ROHS COMPLIANT SAMTEC
FTMH-122-02-L-DV-A
Samtec Inc
$6.7718 Yes Active 44 2 1 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO TIN OVER NICKEL NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC not_compliant SAMTEC
FTMH-122-02-L-DH
Samtec Inc
$6.9308 Yes Yes Active 44 2 1 mm MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR FTMH E.L.P. NO NO NO e3 NO MATTE TIN OVER NICKEL (50) PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant ROHS COMPLIANT SAMTEC