Filter Your Search
1 - 10 of 23 results
|
FTMH-122-02-F-DH-TR
Samtec Inc
|
$5.3308 | Yes | Active | 44 | 2 | 1 mm | MALE | BOARD | GOLD FLASH (3) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
FTMH-122-02-F-DH-K-TR
Samtec Inc
|
$5.4883 | Yes | Active | 44 | 2 | 1 mm | MALE | BOARD | GOLD FLASH (3) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
FTMH-122-02-F-DV
Samtec Inc
|
$6.1066 | Yes | Yes | Active | 44 | 2 | 1 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||||||||||||||
|
FTMH-122-02-FM-DV
Samtec Inc
|
$6.1066 | Yes | Yes | Active | 44 | 2 | 1 mm | MALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||
|
FTMH-122-02-F-DH
Samtec Inc
|
$6.3791 | Yes | Yes | Active | 44 | 2 | 1 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | FTMH | E.L.P. | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL (50) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||
|
FTMH-122-02-F-DV-ES-A
Samtec Inc
|
$6.3791 | Yes | Active | 44 | 2 | 1 mm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P, LOW PROFILE | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.205 inch | 0.151 inch | 0.92 inch | SAMTEC INC | not_compliant | ROHS COMPLIANT | SAMTEC | |||||
|
FTMH-122-02-F-DV-A
Samtec Inc
|
$6.6189 | Yes | Active | 44 | 2 | 1 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | SAMTEC | ||||||||||||||||||||||||||
|
FTMH-122-02-L-DV
Samtec Inc
|
$6.6597 | Yes | Yes | Active | 44 | 2 | 1 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||||||||||||||
|
FTMH-122-02-L-DV-A
Samtec Inc
|
$6.7718 | Yes | Active | 44 | 2 | 1 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | SAMTEC | ||||||||||||||||||||||||||
|
FTMH-122-02-L-DH
Samtec Inc
|
$6.9308 | Yes | Yes | Active | 44 | 2 | 1 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | FTMH | E.L.P. | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL (50) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC |