Filter Your Search
1 - 1 of 1 results
|
FTM-311XC-L10DG
Source Photonics
|
Check for Price | Yes | Active | 1.308 µm | 1.26 µm | 1.355 µm | -16 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | SFF-8472 | AMPLIFIER | GR-468 | 10.3125 Gbps | 10.3125 Gbps | SMF | 412 µW | 3.45 V | 3.15 V | 70 °C | LC CONNECTOR | 8.35 mm | 55.7 mm | 13.3 mm | SOURCE PHOTONICS INC | ROHS COMPLIANT PACKAGE | unknown |